Part Details for FCPF4300N80Z by onsemi
Overview of FCPF4300N80Z by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCPF4300N80Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5100
|
Newark | Sf2 800V 4.3Ohm E To220F/Tube Rohs Compliant: Yes |Onsemi FCPF4300N80Z RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.3200 | Buy Now |
DISTI #
FCPF4300N80Z-ND
|
DigiKey | MOSFET N-CH 800V 1.6A TO220F Min Qty: 1 Lead time: 17 Weeks Container: Tube |
983 In Stock |
|
$1.0389 / $2.5500 | Buy Now |
DISTI #
FCPF4300N80Z
|
Avnet Americas | Trans MOSFET N-CH 800V 1.6A 3-Pin TO-220F Rail - Rail/Tube (Alt: FCPF4300N80Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8841 Partner Stock |
|
$0.2235 | Buy Now |
DISTI #
FCPF4300N80Z
|
Avnet Americas | Trans MOSFET N-CH 800V 1.6A 3-Pin TO-220F Rail - Rail/Tube (Alt: FCPF4300N80Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
512-FCPF4300N80Z
|
Mouser Electronics | MOSFETs N-Channel SuperFET<sup> </sup> II MOSFET 800 V, 1.6 A, 4.3 O RoHS: Compliant | 921 |
|
$0.9920 / $1.6600 | Buy Now |
DISTI #
V99:2348_06359820
|
Arrow Electronics | Trans MOSFET N-CH 800V 2.2A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1534 | Americas - 954 |
|
$0.1942 / $1.0207 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel, MOSFET ' RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.9300 / $1.1000 | Buy Now |
DISTI #
FCPF4300N80Z
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.9900 | Buy Now |
DISTI #
FCPF4300N80Z
|
Avnet Silica | Trans MOSFET N-CH 800V 1.6A 3-Pin TO-220F Rail (Alt: FCPF4300N80Z) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FCPF4300N80Z
|
EBV Elektronik | Trans MOSFET N-CH 800V 1.6A 3-Pin TO-220F Rail (Alt: FCPF4300N80Z) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FCPF4300N80Z
FCPF4300N80Z CAD Models
FCPF4300N80Z Part Data Attributes
|
FCPF4300N80Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCPF4300N80Z
onsemi
Power MOSFET, N-Channel, SUPERFET® II, 800 V, 1.6 A, 4.3 Ω, TO-220F, TO-220-3 FullPak, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 FullPak | |
Package Description | SC-91A, TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 8.2 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 4.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 19.2 W | |
Pulsed Drain Current-Max (IDM) | 3.2 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 94 ns | |
Turn-on Time-Max (ton) | 53 ns |