Part Details for FCPF4300N80Z by Fairchild Semiconductor Corporation
Overview of FCPF4300N80Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCPF4300N80Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FCPF4300N80Z-ND
|
DigiKey | MOSFET N-CH 800V 1.6A TO220F Min Qty: 263 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
931 In Stock |
|
$1.1400 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | 560 |
|
$0.9546 / $2.0640 | Buy Now | |
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel, MOSFET ' RoHS: Compliant Status: Active Min Qty: 1 | 931 |
|
$0.9350 / $1.1000 | Buy Now |
Part Details for FCPF4300N80Z
FCPF4300N80Z CAD Models
FCPF4300N80Z Part Data Attributes
|
FCPF4300N80Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FCPF4300N80Z
Fairchild Semiconductor Corporation
Power Field-Effect Transistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Pin Count | 3 | |
Manufacturer Package Code | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |