Part Details for FCP9SP-1163GG by Panduit Corp
Overview of FCP9SP-1163GG by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCP9SP-1163GG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9776
|
Newark | Pon Splitter Tray, 1X16 Splitter, Single |Panduit FCP9SP-1163GG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,428.1200 / $1,638.9900 | Buy Now |
DISTI #
FCP9SP-1163GG-ND
|
DigiKey | PON SPLITTER TRAY, 1X16 SPLITTER Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,597.2900 | Buy Now |
DISTI #
FCP9SP-1163GG
|
Avnet Americas | FLAT CABLE MOUNT #6 SCREW (M3) 1" (25. - Bulk (Alt: FCP9SP-1163GG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,533.5500 | Buy Now |
DISTI #
644-FCP9SP-1163GG
|
Mouser Electronics | Wire Ducting & Raceways PON Splitter Tray, 1x16 splitter, single RoHS: Compliant | 0 |
|
$1,861.6400 | Order Now |
DISTI #
PANFCP9SP-1163GG
|
Heilind Electronics | PON SPLITTER TRAY 1X16 SINGLE SPLITTER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,533.5500 / $1,614.2600 | Buy Now |
DISTI #
000000000005406790
|
Sager | Wire Ducting & Raceways PON Splitter Tray, 1x16 splitter, single Min Qty: 1 | 0 |
|
$1,671.4800 / $1,692.1100 | Buy Now |