Part Details for FCP9N60N-F102 by onsemi
Results Overview of FCP9N60N-F102 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCP9N60N-F102 Information
FCP9N60N-F102 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF102BU | Texas Instruments | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC -25 to 85 | |
REF102AUG4 | Texas Instruments | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC | |
REF102CUG4 | Texas Instruments | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC -25 to 85 |
Price & Stock for FCP9N60N-F102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCP9N60N-F102
|
Avnet Americas | N-Channel SupreMOS MOSFET 600V 9A 385mOhm 3-Pin TO-220 Tube - Rail/Tube (Alt: FCP9N60N-F102) RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
800 Partner Stock |
|
$1.1160 / $1.1880 | Buy Now |
|
Flip Electronics | Stock, ship today | 800 |
|
RFQ |
Part Details for FCP9N60N-F102
FCP9N60N-F102 CAD Models
FCP9N60N-F102 Part Data Attributes
|
FCP9N60N-F102
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCP9N60N-F102
onsemi
Power MOSFET, N-Channel, SUPREMOS®, FAST, 600 V, 9 A, 385 mΩ, TO-220, TO-220 3L, 800-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3L | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 135 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.385 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83.3 W | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 114.2 ns | |
Turn-on Time-Max (ton) | 62.8 ns |
Alternate Parts for FCP9N60N-F102
This table gives cross-reference parts and alternative options found for FCP9N60N-F102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCP9N60N-F102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCP360N65S3R0 | onsemi | $2.2162 | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 10 A, 360 mΩ, TO-220, TO-220-3, 800-TUBE | FCP9N60N-F102 vs FCP360N65S3R0 |