There are no models available for this part yet.
Overview of FCP380N60 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FCP380N60 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55W4075
|
Newark | Power Mosfet, N Channel, 10.2 A, 600 V, 0.33 Ohm, 10 V, 2.5 V Rohs Compliant: Yes |Onsemi FCP380N60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 331 |
|
$2.0100 / $2.5500 | Buy Now | |
DISTI #
1990-FCP380N60-ND
|
DigiKey | MOSFET N-CH 600V 10.2A TO220-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube, Tube |
2299 In Stock |
|
$1.2885 / $3.8800 | Buy Now | |
DISTI #
FCP380N60
|
Avnet Americas | Trans MOSFET N-CH 600V 10.2A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: FCP380N60) RoHS: Compliant Min Qty: 243 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 89965 Partner Stock |
|
$1.2772 / $1.5244 | Buy Now | |
DISTI #
FCP380N60
|
Avnet Americas | Trans MOSFET N-CH 600V 10.2A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: FCP380N60) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.5976 | Buy Now | |
DISTI #
512-FCP380N60
|
Mouser Electronics | MOSFETs SuperFET2, 380mohm RoHS: Compliant | 495 |
|
$1.2800 / $2.7600 | Buy Now | |
Onlinecomponents.com | N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 10.2A, 380mΩ, TO-220 RoHS: Compliant | 0 |
|
$1.4100 / $2.0600 | Buy Now | ||
Rochester Electronics | Power Field-Effect Transistor, 10.2A, 600V, 0.38ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 89965 |
|
$1.2800 / $1.5000 | Buy Now | ||
DISTI #
FCP380N60
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$1.2900 | Buy Now | |
DISTI #
FCP380N60
|
EBV Elektronik | Trans MOSFET N-CH 600V 10.2A 3-Pin(3+Tab) TO-220 Rail (Alt: FCP380N60) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for FCP380N60 by onsemi
Part Data Attributes for FCP380N60 by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Manufacturer Package Code
|
340AT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Avalanche Energy Rating (Eas)
|
211.6 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
600 V
|
Drain Current-Max (ID)
|
10.2 A
|
Drain-source On Resistance-Max
|
0.38 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
106 W
|
Pulsed Drain Current-Max (IDM)
|
30.6 A
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for FCP380N60
-
FDB6644SPower Field-Effect Transistors
-
FC8J33040LSmall Signal Field-Effect Transistors
-
FFPF20UP40SRectifier Diodes
-
FEC15-24D05Other Analog ICs
-
TLV2371IDBVROperational Amplifiers
-
CDR14BG1R0EBSMFixed Capacitors
-
FT8010UMXPower Management Circuits
-
FAN8100NMotion Control Electronics
-
FAN2515S27XLinear Regulator ICs