Part Details for FCP260N60E by Fairchild Semiconductor Corporation
Overview of FCP260N60E by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCP260N60E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FCP260N60E-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, N Min Qty: 200 Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.6600 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$2.5752 / $4.1760 | Buy Now | |
|
Rochester Electronics | FCP260N60E - N-Channel SuperFETII Easy-Drive MOSFET 600 V, 15 A, 260 m RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$1.4300 / $1.6800 | Buy Now |
|
ComSIT USA | 600 V N-CHANNEL MOSFET Power Field-Effect Transistor, 15A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 400 |
|
RFQ |
Part Details for FCP260N60E
FCP260N60E CAD Models
FCP260N60E Part Data Attributes:
|
FCP260N60E
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FCP260N60E
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 15 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 156 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |