Part Details for FCP165N60E by onsemi
Results Overview of FCP165N60E by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCP165N60E Information
FCP165N60E by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FCP165N60E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5816
|
Newark | Mosfet, N-Ch, 600V, 23A, To-220-3, Transistor Polarity:N Channel, Continuous Drain Current Id:23A,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1371 |
|
$3.2200 / $4.2500 | Buy Now |
DISTI #
FCP165N60E-ND
|
DigiKey | MOSFET N-CH 600V 23A TO220 Min Qty: 1 Lead time: 13 Weeks Container: Tube, Tube |
1119 In Stock |
|
$1.9289 / $4.3900 | Buy Now |
DISTI #
FCP165N60E
|
Avnet Americas | SUPERFET2 600V 165MOHM SLOW VERSION - Rail/Tube (Alt: FCP165N60E) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tube | 44000 Factory Stock |
|
$1.8154 / $1.8818 | Buy Now |
DISTI #
512-FCP165N60E
|
Mouser Electronics | MOSFETs 600V 23A N-Chnl SuperFET Easy-Drive RoHS: Compliant | 3664 |
|
$1.9200 / $2.9800 | Buy Now |
|
Onlinecomponents.com | N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600V, 23A, 165mΩ, TO-220 RoHS: Compliant | 0 |
|
$1.9200 / $4.0100 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 150 |
|
RFQ | |
DISTI #
FCP165N60E
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$1.9300 | Buy Now |
DISTI #
SMC-FCP165N60E
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 200 |
|
RFQ | |
DISTI #
FCP165N60E
|
Avnet Silica | (Alt: FCP165N60E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FCP165N60E
|
EBV Elektronik | (Alt: FCP165N60E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FCP165N60E
FCP165N60E CAD Models
FCP165N60E Part Data Attributes
|
FCP165N60E
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCP165N60E
onsemi
Power MOSFET, N-Channel, SUPERFET® II, Easy Drive, 600V, 23A, 165mΩ, TO-220, TO-220-3, 800-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 525 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.165 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 227 W | |
Pulsed Drain Current-Max (IDM) | 69 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 257 ns | |
Turn-on Time-Max (ton) | 101 ns |