Part Details for FCP14965_FLORENTINA-2X2-RS by LEDIL
Overview of FCP14965_FLORENTINA-2X2-RS by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCP14965_FLORENTINA-2X2-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2713-ND
|
DigiKey | LENS CLEAR 17DEG SCREW Min Qty: 8 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9023 / $12.5600 | Buy Now |
DISTI #
FCP14965_FLORENTIN
|
Avnet Americas | Holder Assembly with Lens Square 2x2 POS Polycarbonate 17.72mm Height Black Box - Trays (Alt: FCP14965_FLORENTIN) RoHS: Compliant Min Qty: 24 Package Multiple: 8 Container: Tray | 0 |
|
$3.9000 / $5.4531 | Buy Now |
DISTI #
928-FLORENTINA14965
|
Mouser Electronics | LED Lighting Lenses Assemblies Square Assembly 4 Position RoHS: Compliant | 0 |
|
$5.9600 / $12.0200 | Order Now |
|
Future Electronics | Ledil Lens FCP14965_FLORENTINA-2X2-RS RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 8 Container: Tray | 0Tray |
|
$6.3500 | Buy Now |
DISTI #
FCP14965_FLORENTIN
|
Avnet Americas | Holder Assembly with Lens Square 2x2 POS Polycarbonate 17.72mm Height Black Box - Trays (Alt: FCP14965_FLORENTIN) RoHS: Compliant Min Qty: 24 Package Multiple: 8 Container: Tray | 0 |
|
$3.9000 / $5.4531 | Buy Now |
DISTI #
FCP14965_FLORENTINA-2X2-RS
|
EBV Elektronik | Holder Assembly with Lens Square 2x2 POS Polycarbonate 17.72mm Height Black Box (Alt: FCP14965_FLORENTINA-2X2-RS) RoHS: Compliant Min Qty: 24 Package Multiple: 8 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FCP14965_FLORENTINA-2X2-RS
FCP14965_FLORENTINA-2X2-RS CAD Models
FCP14965_FLORENTINA-2X2-RS Part Data Attributes:
|
FCP14965_FLORENTINA-2X2-RS
LEDIL
Buy Now
|
Compare Parts:
FCP14965_FLORENTINA-2X2-RS
LEDIL
|
Samacsys Manufacturer | LEDIL |