-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H4189
|
Newark | N Channel Mosfet, 600V, 11A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:11A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Msl:- Rohs Compliant: Yes |Onsemi FCP11N60 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 | Buy Now |
DISTI #
FCP11N60-ND
|
DigiKey | MOSFET N-CH 600V 11A TO220-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
745 In Stock |
|
$1.3694 / $2.9300 | Buy Now |
DISTI #
FCP11N60
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FCP11N60) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.3584 / $1.6213 | Buy Now |
DISTI #
512-FCP11N60
|
Mouser Electronics | MOSFET 600V 11A N-CH RoHS: Compliant | 936 |
|
$1.5900 / $2.9300 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.38 Ω 125 W 52 nC Flange Mount SuperFET FRFET Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1000Tube |
|
$1.4000 / $1.6000 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.38 Ω 125 W 52 nC Flange Mount SuperFET FRFET Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4000 / $1.4500 | Buy Now |
DISTI #
FCP11N60
|
TME | Transistor: N-MOSFET, unipolar, 650V, 11A, 125W, TO220AB Min Qty: 1 | 171 |
|
$1.8600 / $2.7000 | Buy Now |
DISTI #
FCP11N60
|
Avnet Asia | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220AB Rail (Alt: FCP11N60) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FCP11N60
|
Avnet Silica | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220AB Rail (Alt: FCP11N60) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 600 |
|
Buy Now | |
DISTI #
FCP11N60
|
EBV Elektronik | Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220AB Rail (Alt: FCP11N60) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 750 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCP11N60
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCP11N60
onsemi
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 340 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |