Part Details for FCP0805H471G-J1 by Cornell Dubilier Electronics Inc
Results Overview of FCP0805H471G-J1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCP0805H471G-J1 Information
FCP0805H471G-J1 by Cornell Dubilier Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FCP0805H471G-J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C0977
|
Newark | Capacitor Pps Film 470Pf, 50V, 10%, 0805, Full Reel, Dielectric Type:Metallized Pps Stacked, Capac... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.3370 | Buy Now |
DISTI #
338-FCP0805H471G-J1CT-ND
|
DigiKey | CAP FILM 470PF 2% 50VDC 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2490 In Stock |
|
$0.2667 / $0.9300 | Buy Now |
DISTI #
598-FCP0805H471G-J1
|
Mouser Electronics | Film Capacitors 0.47nF 50V 2% RoHS: Compliant | 930 |
|
$0.2590 / $0.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2308 / $0.2729 | Buy Now |
DISTI #
FCP0805H471G-J1
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.2300 / $0.2500 | Buy Now |
Part Details for FCP0805H471G-J1
FCP0805H471G-J1 CAD Models
FCP0805H471G-J1 Part Data Attributes
|
FCP0805H471G-J1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCP0805H471G-J1
Cornell Dubilier Electronics Inc
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.00047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 0.9 mm | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |