Part Details for FCN2416A104K-D1 by Cornell Dubilier Electronics Inc
Overview of FCN2416A104K-D1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FCN2416A104K-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C0911
|
Newark | Capacitor Pen Film 0.1Uf, 100V, 10%, 2416, Full Reel, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:2416 [6041 Metric], Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):100V Rohs Compliant: Yes |Cornell Dubilier FCN2416A104K-D1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.2100 | Buy Now |
DISTI #
338-2783-1-ND
|
DigiKey | CAP FILM 0.1UF 10% 100VDC 2416 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.7288 / $2.0000 | Buy Now |
DISTI #
598-FCN2416A104K-D1
|
Mouser Electronics | Film Capacitors 0.1uF 100V RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
|
Onlinecomponents.com | Cap Film 0.1uF 100V PEN 10% (6 X 4.1 X 1.8mm) Stacked 85°C T/R RoHS: Compliant |
2995 Partner Stock |
|
$0.9440 / $1.4700 | Buy Now |
|
Bristol Electronics | 3104 |
|
RFQ | ||
DISTI #
FCN2416A104K-D1
|
TTI | Film Capacitors 0.1uF 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.9200 / $0.9500 | Buy Now |
|
Master Electronics | Cap Film 0.1uF 100V PEN 10% (6 X 4.1 X 1.8mm) Stacked 85°C T/R RoHS: Compliant |
2995 Partner Stock |
|
$0.9440 / $1.4700 | Buy Now |
Part Details for FCN2416A104K-D1
FCN2416A104K-D1 CAD Models
FCN2416A104K-D1 Part Data Attributes:
|
FCN2416A104K-D1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCN2416A104K-D1
Cornell Dubilier Electronics Inc
Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 2416, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.8 mm | |
JESD-609 Code | e1 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2416 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |