Part Details for FCN-723J002/1-HN by FUJITSU Limited
Overview of FCN-723J002/1-HN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for FCN-723J002/1-HN
FCN-723J002/1-HN CAD Models
FCN-723J002/1-HN Part Data Attributes
|
FCN-723J002/1-HN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FCN-723J002/1-HN
FUJITSU Limited
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.1 inch | |
Body Depth | 0.543 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | PD-NI OVER NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE OXIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 2 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .278 N |
Alternate Parts for FCN-723J002/1-HN
This table gives cross-reference parts and alternative options found for FCN-723J002/1-HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-723J002/1-HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RS1-02-SG-SMT-A-PP | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | FCN-723J002/1-HN vs 2RS1-02-SG-SMT-A-PP |
PH02H | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Wire Terminal, Locking, Plug | AUK Contractors Co Ltd | FCN-723J002/1-HN vs PH02H |
NPPN021BFLC-RC | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | FCN-723J002/1-HN vs NPPN021BFLC-RC |
RSM1-02-SG-SMT-A | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | FCN-723J002/1-HN vs RSM1-02-SG-SMT-A |
289021160 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Plug | W+P Products GmbH | FCN-723J002/1-HN vs 289021160 |
3800020000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Solder Terminal, Guide Pin, Plug | Lumberg Connect GmbH | FCN-723J002/1-HN vs 3800020000 |
353-3-010-1-F-RR1-0370 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | FCN-723J002/1-HN vs 353-3-010-1-F-RR1-0370 |
1259P02MH00 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Plug | Leoco USA Corp | FCN-723J002/1-HN vs 1259P02MH00 |
SSHSM-202-S-02-H-V | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Major League Electronics | FCN-723J002/1-HN vs SSHSM-202-S-02-H-V |
DF3-2S-2R28(05) | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | FCN-723J002/1-HN vs DF3-2S-2R28(05) |