Part Details for FCN-565P068-G/C23-E4 by FUJITSU Limited
Overview of FCN-565P068-G/C23-E4 by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCN-565P068-G/C23-E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$5.5800 / $11.1600 | Buy Now |
Part Details for FCN-565P068-G/C23-E4
FCN-565P068-G/C23-E4 CAD Models
FCN-565P068-G/C23-E4 Part Data Attributes
|
FCN-565P068-G/C23-E4
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FCN-565P068-G/C23-E4
FUJITSU Limited
PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH FG, BUTTON COLOR: BLACK | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.276 inch | |
Body Depth | 3.378 inch | |
Body Length | 3.091 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | AU ON PD-NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 |
Alternate Parts for FCN-565P068-G/C23-E4
This table gives cross-reference parts and alternative options found for FCN-565P068-G/C23-E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-565P068-G/C23-E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-565P068-G16-V4 | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | FUJITSU Limited | FCN-565P068-G/C23-E4 vs FCN-565P068-G16-V4 |
FCN-565P068-G/C23-E4 | PCMCIA CONNECTOR,PCB MNT,RECEPT,68 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL | FUJITSU Semiconductor Limited | FCN-565P068-G/C23-E4 vs FCN-565P068-G/C23-E4 |
FCN-565P068-G16-V4 | PCMCIA CONNECTOR,PCB MNT,RECEPT,68 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL | FUJITSU Semiconductor Limited | FCN-565P068-G/C23-E4 vs FCN-565P068-G16-V4 |
FCN-565P068-G/02-V4 | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | FUJITSU Limited | FCN-565P068-G/C23-E4 vs FCN-565P068-G/02-V4 |
FCN-565P068-G/17-V4 | PCMCIA CONNECTOR,PCB MNT,RECEPT,68 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL | FUJITSU Semiconductor Limited | FCN-565P068-G/C23-E4 vs FCN-565P068-G/17-V4 |