Part Details for FCN-565P068-G/C-V4 by FUJITSU Limited
Results Overview of FCN-565P068-G/C-V4 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCN-565P068-G/C-V4 Information
FCN-565P068-G/C-V4 by FUJITSU Limited is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for FCN-565P068-G/C-V4
FCN-565P068-G/C-V4 CAD Models
FCN-565P068-G/C-V4 Part Data Attributes
|
FCN-565P068-G/C-V4
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FCN-565P068-G/C-V4
FUJITSU Limited
PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.276 inch | |
Body Depth | 1.39 inch | |
Body Length | 2.35 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD PALLADIUM OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FCN-565P068-G/C-V4
This table gives cross-reference parts and alternative options found for FCN-565P068-G/C-V4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-565P068-G/C-V4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCN-565P068-G/KC-E4 | FUJITSU Component Ltd | Check for Price | CONNECTOR, 68 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER, PLUG | FCN-565P068-G/C-V4 vs FCN-565P068-G/KC-E4 |
FCN-565P068-G/13-V4 | FUJITSU Limited | Check for Price | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Plug | FCN-565P068-G/C-V4 vs FCN-565P068-G/13-V4 |
FCN-565P068-G/08-V4 | FUJITSU Component Ltd | Check for Price | CONNECTOR, 68 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER, PLUG | FCN-565P068-G/C-V4 vs FCN-565P068-G/08-V4 |
FCN-565P068-G/13-V4 | FUJITSU Semiconductor Limited | Check for Price | 68 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER, PLUG | FCN-565P068-G/C-V4 vs FCN-565P068-G/13-V4 |
FCN-565P068-G/XC-V4 | FUJITSU Limited | Check for Price | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Plug | FCN-565P068-G/C-V4 vs FCN-565P068-G/XC-V4 |
FCN-565P068-G/KC-E4 | FUJITSU Semiconductor Limited | Check for Price | 68 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER, PLUG | FCN-565P068-G/C-V4 vs FCN-565P068-G/KC-E4 |
FCN-565P068-G/MC-V4 | FUJITSU Limited | Check for Price | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Plug | FCN-565P068-G/C-V4 vs FCN-565P068-G/MC-V4 |
FCN-565P068-G/XC-V4 | FUJITSU Semiconductor Limited | Check for Price | 68 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER, PLUG | FCN-565P068-G/C-V4 vs FCN-565P068-G/XC-V4 |
FCN-565P068-G/J25-V4 | FUJITSU Semiconductor Limited | Check for Price | 68 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SOLDER, PLUG | FCN-565P068-G/C-V4 vs FCN-565P068-G/J25-V4 |
FCN-565P068-G/0231-E4 | FUJITSU Limited | Check for Price | PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Plug | FCN-565P068-G/C-V4 vs FCN-565P068-G/0231-E4 |