-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 24 A, 125 mΩ, Power88, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4658
|
Newark | Sf3 650V 125Mohm Mosfet/ Reel Rohs Compliant: Yes |Onsemi FCMT125N65S3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9700 | Buy Now |
DISTI #
84AC6664
|
Newark | Mosfet, N-Ch, 650V, 24A, 150Deg C, 181W, Transistor Polarity:N Channel, Continuous Drain Current Id:24A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.1Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4.5V, Power Rohs Compliant: Yes |Onsemi FCMT125N65S3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.7500 | Buy Now |
DISTI #
FCMT125N65S3OSCT-ND
|
DigiKey | MOSFET N-CH 650V 24A 4PQFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
965 In Stock |
|
$2.9010 / $5.9600 | Buy Now |
DISTI #
FCMT125N65S3
|
Avnet Americas | - Tape and Reel (Alt: FCMT125N65S3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 30006911 Factory Stock |
|
$2.7610 / $3.2954 | Buy Now |
DISTI #
FCMT125N65S3
|
Avnet Americas | - Tape and Reel (Alt: FCMT125N65S3) RoHS: Compliant Min Qty: 302 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6911 Partner Stock |
|
$2.0584 / $2.4568 | Buy Now |
DISTI #
863-FCMT125N65S3
|
Mouser Electronics | MOSFET SF3 650V 125MOHM MO SFET RoHS: Compliant | 2443 |
|
$2.7800 / $4.0200 | Buy Now |
DISTI #
V72:2272_22706502
|
Arrow Electronics | Trans MOSFET N-CH 650V 24A 4-Pin PQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2243 Container: Cut Strips | Americas - 3000 |
|
$2.8550 / $3.1950 | Buy Now |
DISTI #
65660639
|
Verical | Trans MOSFET N-CH 650V 24A 4-Pin PQFN EP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2243 | Americas - 3000 |
|
$2.8550 / $3.1950 | Buy Now |
|
Rochester Electronics | FCMT125N65S3 - Power MOSFET, N-Channel, SUPERFET III, Easy Drive, 650 V, 24 A RoHS: Compliant Status: Active Min Qty: 1 | 29314 |
|
$2.7600 / $3.2500 | Buy Now |
DISTI #
FCMT125N65S3
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCMT125N65S3
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCMT125N65S3
onsemi
Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 24 A, 125 mΩ, Power88, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-4 | |
Manufacturer Package Code | 483AP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2018-09-10 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 115 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PSSO-N4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 181 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FCMT125N65S3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCMT125N65S3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVB125N65S3 | MOSFET - Power, N-Channel, SUPERFET® III, Automotive, Easy-drive, 650 V, 24 A, 125 mΩ D2−PAK, 800-REEL, Automotive Qualified | onsemi | FCMT125N65S3 vs NVB125N65S3 |
NTHL125N65S3H | Power MOSFET, N-Channel, SUPERFET® III, FAST, 650 V, 24 A, 125 mΩ, TO-247, 450-TUBE | onsemi | FCMT125N65S3 vs NTHL125N65S3H |
NTMT125N65S3H | Power MOSFET, N-Channel, SUPERFET® III, FAST, 650 V, 24 A, 125 mΩ, Power88, 3000-REEL | onsemi | FCMT125N65S3 vs NTMT125N65S3H |