Part Details for FCI3216-2R2K by Tai-Tech Advanced Electronics Co Ltd
Overview of FCI3216-2R2K by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCI3216-2R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 826 |
|
RFQ |
Part Details for FCI3216-2R2K
FCI3216-2R2K CAD Models
FCI3216-2R2K Part Data Attributes
|
FCI3216-2R2K
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCI3216-2R2K
Tai-Tech Advanced Electronics Co Ltd
General Purpose Inductor, 2.2uH, 10%, Ferrite-Core, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1206 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 1.1 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 50 MHz | |
Tolerance | 10% |
Alternate Parts for FCI3216-2R2K
This table gives cross-reference parts and alternative options found for FCI3216-2R2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCI3216-2R2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCI3216112R2KT | General Purpose Inductor, 2.2uH, 10%, Amorphous Magnetic-Core, 1206 | Kenlott Electronics Co Ltd | FCI3216-2R2K vs MCI3216112R2KT |
MCI3216112R2KB | General Purpose Inductor, 2.2uH, 10%, Amorphous Magnetic-Core, 1206 | Kenlott Electronics Co Ltd | FCI3216-2R2K vs MCI3216112R2KB |