Part Details for FCHP0402E1000BSTF by Vishay Intertechnologies
Overview of FCHP0402E1000BSTF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCHP0402E1000BSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCHP0402E1000BSTF
|
Avnet Americas | FCHP0402 25PPM 100 0.1% S TF e1 - Tape and Reel (Alt: FCHP0402E1000BSTF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
Part Details for FCHP0402E1000BSTF
FCHP0402E1000BSTF CAD Models
FCHP0402E1000BSTF Part Data Attributes
|
FCHP0402E1000BSTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FCHP0402E1000BSTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.067 mm | |
Package Style | SMT | |
Package Width | 0.559 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 100 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for FCHP0402E1000BSTF
This table gives cross-reference parts and alternative options found for FCHP0402E1000BSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCHP0402E1000BSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCHP0402E1000BGTS | Fixed Resistor, Thin Film, 1W, 100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FCHP0402E1000BSTF vs FCHP0402E1000BGTS |
FCHP0402E1000BSTS | Fixed Resistor, Thin Film, 1W, 100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FCHP0402E1000BSTF vs FCHP0402E1000BSTS |
FCHP0402E1000BBTF | Fixed Resistor, Thin Film, 1W, 100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FCHP0402E1000BSTF vs FCHP0402E1000BBTF |