Part Details for FCH47N60N by Fairchild Semiconductor Corporation
Overview of FCH47N60N by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCH47N60N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FCH47N60N-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, 4 Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
845 In Stock |
|
$8.7500 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 47A I(D), 600V, 0.062OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-247 | 12 |
|
$8.4375 / $11.2500 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 47A, 600V, 0.062ohm, N-Channel, MOSFET, TO-247 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 850 |
|
$7.5000 / $8.8300 | Buy Now |
Part Details for FCH47N60N
FCH47N60N CAD Models
FCH47N60N Part Data Attributes
|
FCH47N60N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FCH47N60N
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 47A I(D), 600V, 0.062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 3068 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.062 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 368 W | |
Pulsed Drain Current-Max (IDM) | 141 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FCH47N60N
This table gives cross-reference parts and alternative options found for FCH47N60N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCH47N60N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STW48NM60N | N-channel 600 V, 0.055 Ohm typ., 44 A MDmesh(TM) II Power MOSFET in TO-247 package | STMicroelectronics | FCH47N60N vs STW48NM60N |