Part Details for FCH190N65F-F155 by Fairchild Semiconductor Corporation
Overview of FCH190N65F-F155 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCH190N65F-F155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Field-Effect Transistor, 20.6A, 650V, 0.19ohm, N-Channel, MOSFET, TO-247AB RoHS: Compliant Status: Active Min Qty: 1 | 66 |
|
$2.8100 / $3.3100 | Buy Now |