Part Details for FCH1350-150M by FANGCHENG
Overview of FCH1350-150M by FANGCHENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCH1350-150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 9A 15uH Molding Choke 20% 11A SMD13.7x12.8mm Power Inductors ROHS | 992 |
|
$0.2338 / $0.4180 | Buy Now |