-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 24 A, 125 mΩ, TO-247, TO-247-3, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6859
|
Newark | Mosfet, N-Ch, 650V, 24A, To-247, Transistor Polarity:N Channel, Continuous Drain Current Id:24A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.105Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4.5V, Power Rohs Compliant: Yes |Onsemi FCH125N65S3R0-F155 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4300 / $7.5300 | Buy Now |
DISTI #
FCH125N65S3R0-F155OS-ND
|
DigiKey | MOSFET N-CH 650V 24A TO247-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
450 In Stock |
|
$3.1149 / $6.1800 | Buy Now |
DISTI #
FCH125N65S3R0-F155
|
Avnet Americas | Transistor MOSFET N-CH 650V 24A 3-Pin TO-247 T/R - Rail/Tube (Alt: FCH125N65S3R0-F155) RoHS: Compliant Min Qty: 194 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3150 Partner Stock |
|
$3.2893 / $3.5224 | Buy Now |
DISTI #
FCH125N65S3R0-F155
|
Avnet Americas | Transistor MOSFET N-CH 650V 24A 3-Pin TO-247 T/R - Rail/Tube (Alt: FCH125N65S3R0-F155) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks, 0 Days Container: Tube | 3150 Factory Stock |
|
$2.9316 / $3.3516 | Buy Now |
DISTI #
863-FCH125N65S3RF155
|
Mouser Electronics | MOSFETs SUPERFET3 650V 24A 125 mOhm RoHS: Compliant | 450 |
|
$3.1100 / $6.1800 | Buy Now |
|
Onlinecomponents.com | N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 24 A, 125 mΩ, TO-247 RoHS: Compliant | 0 |
|
$3.0900 / $6.4500 | Buy Now |
|
Rochester Electronics | FCH125N65S3R0 - Power MOSFET, N-Channel, SUPERFET III, Easy Drive, 650 V, 24 A RoHS: Compliant Status: Active Min Qty: 1 | 450 |
|
$2.9400 / $3.4600 | Buy Now |
DISTI #
FCH125N65S3R0-F155
|
TME | Transistor: N-MOSFET, unipolar, 650V, 15A, Idm: 60A, 181W, TO247 Min Qty: 1 | 0 |
|
$2.7200 / $5.6400 | RFQ |
|
Ameya Holding Limited | 650V, 24A, 125mΩ, N-Channel Power MOSFET | 1815 |
|
RFQ | |
DISTI #
FCH125N63R0F155
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 450 | 0 |
|
$3.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCH125N65S3R0-F155
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCH125N65S3R0-F155
onsemi
Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 24 A, 125 mΩ, TO-247, TO-247-3, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247-3 | |
Manufacturer Package Code | 340CH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 115 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 181 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FCH125N65S3R0-F155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCH125N65S3R0-F155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCP125N65S3R0 | onsemi | $3.2366 | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 24 A, 125 mΩ, TO-220, TO-220-3, 800-TUBE | FCH125N65S3R0-F155 vs FCP125N65S3R0 |
FCHD125N65S3R0-F155 | onsemi | Check for Price | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 24 A, 125 mΩ, TO-247AD, TO-247-3, 30-TUBE | FCH125N65S3R0-F155 vs FCHD125N65S3R0-F155 |