-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® II, FRFET®, 600 V, 37 A, 104 mΩ, TO-247, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W6414
|
Newark | Sf2 600V 104Mohm F To247/Tube |Onsemi FCH104N60F Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $3.8000 | Buy Now |
DISTI #
FCH104N60F-ND
|
DigiKey | MOSFET N-CH 600V 37A TO247-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
445 In Stock |
|
$3.5431 / $6.6700 | Buy Now |
DISTI #
FCH104N60F
|
Avnet Americas | Trans MOSFET N-CH 600V 37A 3-Pin TO-247 Rail - Rail/Tube (Alt: FCH104N60F) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.2228 / $3.8465 | Buy Now |
DISTI #
512-FCH104N60F
|
Mouser Electronics | MOSFET N-Channel SuperFET RoHS: Compliant | 3882 |
|
$3.4600 / $6.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 1050Tube |
|
$3.4000 / $3.7400 | Buy Now |
DISTI #
FCH104N60F
|
Avnet Americas | Trans MOSFET N-CH 600V 37A 3-Pin TO-247 Rail - Rail/Tube (Alt: FCH104N60F) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.2228 / $3.8465 | Buy Now |
DISTI #
FCH104N60F
|
TME | Transistor: N-MOSFET, unipolar, 600V, 24A, 357W, TO247 Min Qty: 1 | 0 |
|
$5.3600 / $7.5000 | RFQ |
|
Ameya Holding Limited | Min Qty: 8 | 78 |
|
$7.3097 / $7.5366 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 66703 |
|
RFQ | |
DISTI #
FCH104N60F
|
Avnet Asia | Trans MOSFET N-CH 600V 37A 3-Pin TO-247 Rail (Alt: FCH104N60F) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days | 0 |
|
$3.0577 / $3.4197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCH104N60F
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCH104N60F
onsemi
Power MOSFET, N-Channel, SUPERFET® II, FRFET®, 600 V, 37 A, 104 mΩ, TO-247, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PACKAGE-3 | |
Manufacturer Package Code | 340CK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 809 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 37 A | |
Drain-source On Resistance-Max | 0.104 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 357 W | |
Pulsed Drain Current-Max (IDM) | 111 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |