-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel SuperFET II™ FRFET MOSFET 600V, 37A, 91mΩ, TO-247 3L, 450-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0842
|
Newark | 600V, 37A, 91M , To-247N-Channel Superfet Ii/Tube |Onsemi FCH104N60F-F085 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $3.5200 | Buy Now |
DISTI #
FCH104N60F-F085OS-ND
|
DigiKey | MOSFET N-CH 600V 37A TO247-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
435 In Stock |
|
$3.1379 / $6.2100 | Buy Now |
DISTI #
FCH104N60F-F085
|
Avnet Americas | Trans MOSFET N-CH 600V 37A 3-Pin TO-247 Rail - Rail/Tube (Alt: FCH104N60F-F085) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$2.9533 / $3.0613 | Buy Now |
DISTI #
512-FCH104N60F_F085
|
Mouser Electronics | MOSFETs 600V N-Channel SuperFET II MOSFET RoHS: Compliant | 844 |
|
$3.5900 / $6.8800 | Buy Now |
DISTI #
P40:2555_15502747
|
Arrow Electronics | Trans MOSFET N-CH 600V 37A Automotive AEC-Q101 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2235 | Europe - 445 |
|
$2.5239 | Buy Now |
|
Future Electronics | N-Channel 600 V 37A (Tc) 357W (Tc) Through Hole TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.0800 / $3.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1100 / $6.5000 | Buy Now |
DISTI #
85986956
|
Verical | Trans MOSFET N-CH 600V 37A Automotive AEC-Q101 3-Pin(3+Tab) TO-247 Tube Min Qty: 88 Package Multiple: 1 Date Code: 2101 | Americas - 159 |
|
$3.7125 / $4.2750 | Buy Now |
|
Rochester Electronics | FCH104N60 - N-Channel SuperFET II FRFET MOSFET 600V, 37A RoHS: Compliant Status: Active Min Qty: 1 | 159 |
|
$2.9700 / $3.4900 | Buy Now |
DISTI #
FCH104N60F-F085
|
TME | Transistor: N-MOSFET, unipolar, 600V, 24A, 357W, TO247 Min Qty: 1 | 0 |
|
$4.6100 / $6.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCH104N60F-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCH104N60F-F085
onsemi
N-Channel SuperFET II™ FRFET MOSFET 600V, 37A, 91mΩ, TO-247 3L, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 3L | |
Manufacturer Package Code | 340CK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 809 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 37 A | |
Drain-source On Resistance-Max | 0.104 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 357 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 131 ns | |
Turn-on Time-Max (ton) | 78 ns |
This table gives cross-reference parts and alternative options found for FCH104N60F-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCH104N60F-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCH104N60F_F085 | onsemi | Check for Price | 600V, 37A, 91mΩ, TO-247 N-Channel SuperFET II™, TO-247 3L, 3600-RAIL | FCH104N60F-F085 vs FCH104N60F_F085 |