Part Details for FCH0630-2R2M by FANGCHENG
Overview of FCH0630-2R2M by FANGCHENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Price & Stock for FCH0630-2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8A 2.2uH Integrated molded inductor 20% 10A SMD7.5x6.8mm Power Inductors ROHS | 1440 |
|
$0.0593 / $0.1062 | Buy Now |