Part Details for FCH0630-150M by FANGCHENG
Overview of FCH0630-150M by FANGCHENG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-150M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 | |
LMK62A2-150M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 | |
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Price & Stock for FCH0630-150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.5A 15uH Molding Choke 20% 4A SMD,7.5x6.8mm Power Inductors ROHS | 3637 |
|
$0.0565 / $0.1014 | Buy Now |
|
LCSC | 3.5A 15uH Integrated molded inductor 20% 4A SMD7.5x6.8mm Power Inductors ROHS | 3632 |
|
$0.0589 / $0.1056 | Buy Now |