Part Details for FCFBMJ4516HS720NT by TAIYO YUDEN
Overview of FCFBMJ4516HS720NT by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FCFBMJ4516HS720NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrite Beads Power Chip 72Ohm 30% 100MHz 6A 7mOhm DCR 1806 T/R RoHS: Compliant |
1964 In Stock |
|
$0.0476 / $0.0642 | Buy Now |
|
ComSIT USA | RECTANGULAR FERRITE CHIP BEAD (HIGH CURRENT) Ferrite Chip, 1 Function(s), 6A, 2 Pin(s) RoHS: Compliant |
|
|
RFQ | |
|
Master Electronics | Ferrite Beads Power Chip 72Ohm 30% 100MHz 6A 7mOhm DCR 1806 T/R RoHS: Compliant |
1964 In Stock |
|
$0.0476 / $0.0642 | Buy Now |
Part Details for FCFBMJ4516HS720NT
FCFBMJ4516HS720NT CAD Models
FCFBMJ4516HS720NT Part Data Attributes
|
FCFBMJ4516HS720NT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FCFBMJ4516HS720NT
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | RECTANGULAR CHIP | |
DC Resistance-Max | 0.007 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 72 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A |