Part Details for FCF8-30-01-L-99.99-S by Samtec Inc
Overview of FCF8-30-01-L-99.99-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF8-30-01-L-99.99-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCF8-30-01-L-99.99-S-ND
|
DigiKey | FCF8 CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$264.1900 | Buy Now |
DISTI #
FCF8-30-01-L-99.99
|
Avnet Americas | Cable Assembly Micro Discrete Coax 2.54m 30 POS High Speed Connector to 30 POS High Speed Connector HDR-HDR - Bulk (Alt: FCF8-30-01-L-99.99) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.1600 / $202.2400 | Buy Now |
DISTI #
200-FCF8-3001L99.99S
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$209.6600 | Order Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$234.7000 / $252.8500 | Buy Now |
DISTI #
000000000003987716
|
Sager | Rectangular Cable Assemblies 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly Min Qty: 1 | 0 |
|
$148.2900 / $202.2400 | Buy Now |
|
Master Electronics | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$234.7000 / $252.8500 | Buy Now |
DISTI #
5cd8e547cd7c1c4c3834ae79
|
Samtec | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$132.5600 / $202.2400 | Buy Now |