Part Details for FCF8-30-01-L-31.50-S by Samtec Inc
Overview of FCF8-30-01-L-31.50-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF8-30-01-L-31.50-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FCF8-30-01-L-31.50-S-ND
|
DigiKey | 0.80 MM HIGH-SPEED COST-EFFECTIV Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.7000 | Buy Now |
DISTI #
FCF8-30-01-L-31.50
|
Avnet Americas | Cable Assembly Micro Coaxial 0.8m 30 Position High Speed Connector to 30 Position High Speed Connector Plug-Plug - Bag (Alt: FCF8-30-01-L-31.50) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$58.6600 / $75.9700 | Buy Now |
DISTI #
200-FCF83001L3150S
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly | 0 |
|
$58.6600 / $79.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.9900 / $105.6400 | Buy Now |
DISTI #
000000000006160434
|
Sager | Rectangular Cable Assemblies 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly Min Qty: 1 | 0 |
|
$55.7000 / $75.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$54.9900 / $105.6400 | Buy Now |
DISTI #
5ea2fb2c0fae38060cb103af
|
Samtec | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$49.7900 / $75.9700 | Buy Now |
Part Details for FCF8-30-01-L-31.50-S
FCF8-30-01-L-31.50-S CAD Models
FCF8-30-01-L-31.50-S Part Data Attributes
|
FCF8-30-01-L-31.50-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FCF8-30-01-L-31.50-S
Samtec Inc
Cable Assembly, 1 Conductor(s), 38AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | SILVER | |
Connector Side1 | FCF8 | |
Connector Side2 | FCF8 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.008 mm2 | |
DIN Conformance | NO | |
Diameter | 0.663 mm | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | PVC | |
Length | 0.775 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.3 A | |
Resistance | 2.68 Ω | |
Shielding | YES | |
Wire Gauge | 38 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |