Part Details for FCF8-30-01-L-16.00-S-1 by Samtec Inc
Overview of FCF8-30-01-L-16.00-S-1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FCF8-30-01-L-16.00-S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCF8-30-01-L-16.00
|
Avnet Americas | 0.80 mm High-Speed Cost-Effective Micro Coax - Bag (Alt: FCF8-30-01-L-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$36.5900 / $47.3900 | Buy Now |
DISTI #
200-FCF83001L1600S1
|
Mouser Electronics | Samtec 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly | 0 |
|
$36.5900 / $49.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.2100 / $70.4500 | Buy Now |
DISTI #
000000000007197839
|
Sager | 0.80 MM HIGH-SPEED COST-EFFECTIVE MICRO COAX CABLE ASSEMBLY Min Qty: 1 | 0 |
|
$34.7500 / $47.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.2100 / $70.4500 | Buy Now |
DISTI #
608953158aa3490af3d4375f
|
Samtec | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$31.0600 / $47.3900 | Buy Now |