Part Details for FCF8-30-01-L-140.0-S by Samtec Inc
Overview of FCF8-30-01-L-140.0-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FCF8-30-01-L-140.0-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FCF8-30-01-L-140.0-S-ND
|
DigiKey | 0.80 MM HIGH-SPEED COST-EFFECTIV Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$433.9800 | Buy Now |
DISTI #
FCF8-30-01-L-140.0
|
Avnet Americas | Cable Assembly Coaxial 3.556m 30 Position High Speed Connector Header to 30 Position High Speed Connector Header - Bulk (Alt: FCF8-30-01-L-140.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FCF8-3001L140.0S
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$286.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$315.8700 / $339.9700 | Buy Now |
DISTI #
000000000005855795
|
Sager | Rectangular Cable Assemblies 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly Min Qty: 1 | 0 |
|
$202.3800 / $276.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$315.8700 / $339.9700 | Buy Now |
DISTI #
5cd8e551cd7c1c4c3834bab9
|
Samtec | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Bag & Tag | 0 |
|
$180.9000 / $276.0100 | Buy Now |