Part Details for FCF8-20-01-L-17.00-S by Samtec Inc
Results Overview of FCF8-20-01-L-17.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FCF8-20-01-L-17.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCF8-20-01-L-17.00-S-ND
|
DigiKey | FCF8 CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$44.9883 / $62.2600 | Buy Now |
DISTI #
FCF8-20-01-L-17.00-S
|
Avnet Americas | RF / Coaxial Cable Assembly, Micro High Speed Plug to Micro High Speed Plug, 50 ohm, 17 " - Bulk (Al... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.8112 / $47.9000 | Buy Now |
DISTI #
200-FCF8-2001L17.00S
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$29.4900 / $41.7800 | Order Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$29.8800 / $59.7900 | Buy Now |
DISTI #
000000000003987668
|
Sager | Rectangular Cable Assemblies 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly Min Qty: 1 | 0 |
|
$29.4900 / $40.2200 | Buy Now |
DISTI #
FCF8-20-01-L-17.00-S
|
Avnet Abacus | RF Coaxial Cable Assembly Micro High Speed Plug to Micro High Speed Plug 50 ohm 17 (Alt: FCF8-20-01... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$29.8800 / $59.7900 | Buy Now |
Part Details for FCF8-20-01-L-17.00-S
FCF8-20-01-L-17.00-S CAD Models
FCF8-20-01-L-17.00-S Part Data Attributes
|
FCF8-20-01-L-17.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FCF8-20-01-L-17.00-S
Samtec Inc
Cable Assembly
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Support Type | CABLE ASSEMBLY |