Part Details for FCF8-20-01-L-10.10-S-1 by Samtec Inc
Results Overview of FCF8-20-01-L-10.10-S-1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF8-20-01-L-10.10-S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FCF8-20-01-L-10.10-S-1-ND
|
DigiKey | 0.80 MM HIGH-SPEED COST-EFFECTIV Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.2100 | Buy Now |
DISTI #
FCF8-20-01-L-10.10-S-1
|
Avnet Americas | Cable Assembly Micro Coaxial 38AWG 0.257m 20 Position High Speed Connector to 20 Position High Speed... more Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5648 / $37.8587 | Buy Now |
DISTI #
200-FCF82001L1010S1
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly | 0 |
|
$23.3100 / $33.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.9300 / $47.2600 | Buy Now |
DISTI #
000000000006307879
|
Sager | Rectangular Cable Assemblies 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly Min Qty: 1 | 0 |
|
$23.3100 / $31.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.9300 / $47.2600 | Buy Now |
Part Details for FCF8-20-01-L-10.10-S-1
FCF8-20-01-L-10.10-S-1 CAD Models
FCF8-20-01-L-10.10-S-1 Part Data Attributes
|
FCF8-20-01-L-10.10-S-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FCF8-20-01-L-10.10-S-1
Samtec Inc
Cable Assembly, 20 Conductor(s), 38AWG, 260V, Communication Cable,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | ALLOY | |
Connector Side1 | RECEPTACLE | |
Connector Side2 | RECEPTACLE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.008 mm2 | |
DIN Conformance | NO | |
Diameter | 0.663 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.257 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.8 A | |
Rated Voltage | 260 V | |
Resistance | 2.68 Ω | |
Shielding | YES | |
Wire Gauge | 38 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |