Part Details for FCF8-20-01-L-03.94-S by Samtec Inc
Overview of FCF8-20-01-L-03.94-S by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF8-20-01-L-03.94-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCF8-20-01-L-03.94
|
Avnet Americas | Cable Assembly Micro Discrete Coax 0.1m 20 POS High Speed Connector to 20 POS High Speed Connector HDR-HDR - Bulk (Alt: FCF8-20-01-L-03.94) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$18.4400 / $33.3300 | Buy Now |
DISTI #
000000000005457327
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$18.4400 / $33.3300 | Buy Now |
DISTI #
5cd8e56fcd7c1c4c3834d69d
|
Samtec | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$14.0100 / $24.2600 | Buy Now |