Part Details for FCF8-10-01-L-06.00-S-1 by Samtec Inc
Results Overview of FCF8-10-01-L-06.00-S-1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF8-10-01-L-06.00-S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCF8-10-01-L-06.00-S-1-ND
|
DigiKey | FCF8 CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.4100 | Buy Now |
DISTI #
FCF8-10-01-L-06.00-S-1
|
Avnet Americas | Cable Assembly Micro Discrete Coax 0.152m 10 POS High Speed Connector to 10 POS High Speed Connector... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0736 / $29.0466 | Buy Now |
DISTI #
200-FCF81001L06.00S1
|
Mouser Electronics | Ribbon Cables / IDC Cables 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$15.9900 / $25.3300 | Order Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$18.3600 / $36.2600 | Buy Now |
DISTI #
000000000005457289
|
Sager | Rectangular Cable Assemblies 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly Min Qty: 1 | 0 |
|
$17.8800 / $24.3900 | Buy Now |
|
Master Electronics | 0.80 mm High-Speed Cost-Effective Micro Coax Cable Assembly RoHS: Compliant | 0 |
|
$18.3600 / $36.2600 | Buy Now |