Part Details for FCF2X2BL by Panduit Corp
Overview of FCF2X2BL by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF2X2BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-FCF2X2BL
|
Mouser Electronics | Fiber Optic Connectors Coupler, 2" x 2" (50mm x 50mm), Fiber-Du RoHS: Compliant | 0 |
|
$10.5100 / $12.1400 | Order Now |
DISTI #
000000000000622096
|
Sager | Fiber Optic Connectors 2X2 FIBER OPTIC COUPLER | 0 |
|
Buy Now |