There are no models available for this part yet.
Overview of FCF25JY-2201 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
CAD Models for FCF25JY-2201 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FCF25JY-2201 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
2200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for FCF25JY-2201
This table gives cross-reference parts and alternative options found for FCF25JY-2201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JY-2201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM25JLN222 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | FCF25JY-2201 vs RM25JLN222 |
RC1000C222JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | FCF25JY-2201 vs RC1000C222JT |
S2512222JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | Liket Corp | FCF25JY-2201 vs S2512222JB |
RM25JE222 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | FCF25JY-2201 vs RM25JE222 |
FCR25JX-2201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JY-2201 vs FCR25JX-2201 |
CR63B222J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | FCF25JY-2201 vs CR63B222J |
CRG2512J2K2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TE Connectivity | FCF25JY-2201 vs CRG2512J2K2 |
BCR1222JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | FCF25JY-2201 vs BCR1222JT |
BCR1222JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | FCF25JY-2201 vs BCR1222JE |
FCF25JX-2201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25JY-2201 vs FCF25JX-2201 |