There are no models available for this part yet.
Overview of FCF25JP-1800 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FCF25JP-1800 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FCF25JP-1800 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
180 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
FCF25(200PPM)
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for FCF25JP-1800
This table gives cross-reference parts and alternative options found for FCF25JP-1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25JP-1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1181JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 180ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | FCF25JP-1800 vs BCR1181JT |
CR2512-JW-181E | RESISTOR, 1W, 5%, 200ppm, 180ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | FCF25JP-1800 vs CR2512-JW-181E |
MCR100JZH181 | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | FCF25JP-1800 vs MCR100JZH181 |
WCR2512181JELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 180ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | FCF25JP-1800 vs WCR2512181JELT |
FCR2512JT180R | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | SEI Stackpole Electronics Inc | FCF25JP-1800 vs FCR2512JT180R |
BCR1181JE | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | FCF25JP-1800 vs BCR1181JE |
BCR1181JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 180ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | FCF25JP-1800 vs BCR1181JE |
RPC25121805%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF25JP-1800 vs RPC25121805%R |