Part Details for FCF25FT4223 by Prosperity Dielectrics Co Ltd
Overview of FCF25FT4223 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF25FT4223
FCF25FT4223 CAD Models
FCF25FT4223 Part Data Attributes
|
FCF25FT4223
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF25FT4223
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF25FT4223
This table gives cross-reference parts and alternative options found for FCF25FT4223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF25FT4223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTEB4223F | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | FCF25FT4223 vs RK73H3ATTEB4223F |
RK73H3ATTED4223F | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FT4223 vs RK73H3ATTED4223F |
CR63TR4223F | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | FCF25FT4223 vs CR63TR4223F |
RK73HW3ATTED4223F | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | FCF25FT4223 vs RK73HW3ATTED4223F |
232276364224 | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF25FT4223 vs 232276364224 |
RC2512FK-07422K | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF25FT4223 vs RC2512FK-07422K |
CR2512F422KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | FCF25FT4223 vs CR2512F422KE04 |
WCR2512LF-4223-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FCF25FT4223 vs WCR2512LF-4223-F-E-LT |
FCF25FX-4223-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FCF25FT4223 vs FCF25FX-4223-W |
RCM6432F4223AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | FCF25FT4223 vs RCM6432F4223AS |