Part Details for FCF10A20 by KYOCERA Corporation
Overview of FCF10A20 by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF10A20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66971075
|
Verical | Diode Switching 200V 10A 3-Pin(3+Tab) TO-220AB FP Min Qty: 36 Package Multiple: 1 | Americas - 519 |
|
$0.5700 / $0.8813 | Buy Now |
DISTI #
C1S417903000471
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes Container: Bulk | 519 |
|
$0.4560 / $0.9420 | Buy Now |
Part Details for FCF10A20
FCF10A20 CAD Models
FCF10A20 Part Data Attributes
|
FCF10A20
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
FCF10A20
KYOCERA Corporation
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, SIMILAR TO TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | SIMILAR TO TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |