Part Details for FCF06FS-2R15N by Prosperity Dielectrics Co Ltd
Overview of FCF06FS-2R15N by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF06FS-2R15N
FCF06FS-2R15N CAD Models
FCF06FS-2R15N Part Data Attributes
|
FCF06FS-2R15N
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06FS-2R15N
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF06FS-2R15N
This table gives cross-reference parts and alternative options found for FCF06FS-2R15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06FS-2R15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCG12062R15FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | FCF06FS-2R15N vs RCG12062R15FKEA |
RCG12061002R151%EC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | FCF06FS-2R15N vs RCG12061002R151%EC |
RC3216F2R15GS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | FCF06FS-2R15N vs RC3216F2R15GS |
FCF06FT-2R15N | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | FCF06FS-2R15N vs FCF06FT-2R15N |
RC3216F2R15ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | FCF06FS-2R15N vs RC3216F2R15ES |
FCF06FT-2R15NW | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | FCF06FS-2R15N vs FCF06FT-2R15NW |
RC3216F2R15CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | FCF06FS-2R15N vs RC3216F2R15CS |
FCF06FV-2R15NW | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | FCF06FS-2R15N vs FCF06FV-2R15NW |
ESR18EZPF2R15 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | FCF06FS-2R15N vs ESR18EZPF2R15 |
RC3216F2R15AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | FCF06FS-2R15N vs RC3216F2R15AS |