Datasheets
FCF06DS-2431P by: Prosperity Dielectrics Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,

Part Details for FCF06DS-2431P by Prosperity Dielectrics Co Ltd

Overview of FCF06DS-2431P by Prosperity Dielectrics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

Part Details for FCF06DS-2431P

FCF06DS-2431P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FCF06DS-2431P Part Data Attributes

FCF06DS-2431P Prosperity Dielectrics Co Ltd
Buy Now Datasheet
Compare Parts:
FCF06DS-2431P Prosperity Dielectrics Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.25 W
Resistance 2430 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish TIN OVER NICKEL
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for FCF06DS-2431P

This table gives cross-reference parts and alternative options found for FCF06DS-2431P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06DS-2431P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FCF06DT-2431P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd FCF06DS-2431P vs FCF06DT-2431P
TSR8UTD2431V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Tateyama Kagaku Group FCF06DS-2431P vs TSR8UTD2431V
RK73G2BRTTDD2431D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc FCF06DS-2431P vs RK73G2BRTTDD2431D
RK73G2BTTDB2431D RES,SMT,THICK FILM,2.43K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE KOA Corporation FCF06DS-2431P vs RK73G2BTTDB2431D
FCF06DW-2431PW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd FCF06DS-2431P vs FCF06DW-2431PW
SG73G2BTTE2431D Fixed Resistor, 0.33W, 2430ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc FCF06DS-2431P vs SG73G2BTTE2431D
CR1206TC50V2.43K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Precision Resistive Products Inc FCF06DS-2431P vs CR1206TC50V2.43K+-0.5%
FCF06DW-2431P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd FCF06DS-2431P vs FCF06DW-2431P
SG73G2BTTD2431D Fixed Resistor, 0.33W, 2430ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc FCF06DS-2431P vs SG73G2BTTD2431D
RE1206DRE072K43L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation FCF06DS-2431P vs RE1206DRE072K43L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF06DS-2431P by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF06DS-2431P by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCF06DS-2431P would you like to use for your alert(s)?
  • Please alert me when FCF06DS-2431P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF06DS-2431P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF06DS-2431P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF06DS-2431P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF06DS-2431P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF06DS-2431P by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: