FCF05FV-2611-W
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of FCF05FV-2611-W by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FCF05FV-2611-W by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCF05FV-2611-W by Prosperity Dielectrics Co Ltd

FCF05FV-2611-W
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.2 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
2610 Ω
Resistor Type
FIXED RESISTOR
Series
FCF-W
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. FCF05FV-2611-W
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for FCF05FV-2611-W

This table gives cross-reference parts and alternative options found for FCF05FV-2611-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FV-2611-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-05FL72K61 RES,SMT,THICK FILM,2.61K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE Viking Tech Corp FCF05FV-2611-W vs CR-05FL72K61
RS05K2611FTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FCF05FV-2611-W vs RS05K2611FTG
RC0805F2611 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Synton-Tech Corp FCF05FV-2611-W vs RC0805F2611
RK73H2ATTEB2611F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc FCF05FV-2611-W vs RK73H2ATTEB2611F
FCF05FP2611 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd FCF05FV-2611-W vs FCF05FP2611
NMCR0805FJ2K61 RES,SMT,THICK FILM,2.61K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE SEI Stackpole Electronics Inc FCF05FV-2611-W vs NMCR0805FJ2K61
RM10FTN2611 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd FCF05FV-2611-W vs RM10FTN2611
NRCA10F2611TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, NIC Components Corp FCF05FV-2611-W vs NRCA10F2611TR10QYF
MC0805P-2611-FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, RCD Components Inc FCF05FV-2611-W vs MC0805P-2611-FT
MC0805-2611-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc FCF05FV-2611-W vs MC0805-2611-FT101W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCF05FV-2611-W by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCF05FV-2611-W by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FCF05FV-2611-W would you like to use for your alert(s)?
  • Please alert me when FCF05FV-2611-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCF05FV-2611-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCF05FV-2611-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCF05FV-2611-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCF05FV-2611-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCF05FV-2611-W by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: