Part Details for FCF050G106FK by Synton-Tech Corp
Overview of FCF050G106FK by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for FCF050G106FK
FCF050G106FK CAD Models
FCF050G106FK Part Data Attributes
|
FCF050G106FK
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
FCF050G106FK
Synton-Tech Corp
Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 2% +/-Tol, -1000ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.58 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Technology | CARBON FILM | |
Temperature Coefficient | -1000 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for FCF050G106FK
This table gives cross-reference parts and alternative options found for FCF050G106FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF050G106FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF050G106FKK | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 2% +/-Tol, -1000ppm/Cel, | Synton-Tech Corp | FCF050G106FK vs FCF050G106FKK |
FCF050G106M | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 2% +/-Tol, -1000ppm/Cel, | Synton-Tech Corp | FCF050G106FK vs FCF050G106M |
CR050G106M | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 2% +/-Tol, -1000ppm/Cel, | Synton-Tech Corp | FCF050G106FK vs CR050G106M |
CR050G106F | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 2% +/-Tol, -1000ppm/Cel, | Synton-Tech Corp | FCF050G106FK vs CR050G106F |
FCF050G106MB | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 2% +/-Tol, -1000ppm/Cel, | Synton-Tech Corp | FCF050G106FK vs FCF050G106MB |
FCF050G106B | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 2% +/-Tol, -1000ppm/Cel, | Synton-Tech Corp | FCF050G106FK vs FCF050G106B |
CR050G106TR | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 2% +/-Tol, -1000ppm/Cel, | Synton-Tech Corp | FCF050G106FK vs CR050G106TR |
CR050G106B | Fixed Resistor, Carbon Film, 0.5W, 10000000ohm, 350V, 2% +/-Tol, -1000ppm/Cel, | Synton-Tech Corp | FCF050G106FK vs CR050G106B |