Part Details for FCE1U by Panduit Corp
Overview of FCE1U by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCE1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P6412
|
Newark | Fiber Enclosure, Rack Mount, Black, 1U, Accessory Type:Fiber Enclosure, For Use With:Panduit Racks, Product Range:Opticom Quicknet Series Rohs Compliant: Yes |Panduit FCE1U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$734.1200 / $809.5400 | Buy Now |
DISTI #
298-12662-ND
|
DigiKey | THE PANDUIT OPTICOM RACK MOUNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
23 In Stock |
|
$329.3245 / $392.7200 | Buy Now |
DISTI #
07P6412
|
Avnet Americas | PANNET FIBER CASSETTE ENC - Bulk (Alt: 07P6412) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$734.1200 / $809.5400 | Buy Now |
DISTI #
FCE1U
|
Avnet Americas | PANNET FIBER CASSETTE ENC - Bulk (Alt: FCE1U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$402.2600 | Buy Now |
DISTI #
644-FCE1U
|
Mouser Electronics | Enclosures, Boxes, & Cases Rack Mount Fiber Enclosure RoHS: Compliant | 2 |
|
$435.5900 | Buy Now |
DISTI #
71475757
|
RS | Rack Mount Fiber Enclosure, Black, 1 RU, 4 Ports, Steel, Opticom Series | Panduit FCE1U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$504.6700 | Buy Now |
DISTI #
PANFCE1U
|
Heilind Electronics | RACK MOUNT FIBER ENCLOSUR | Americas - 0 in Stock |
|
$386.7846 / $405.5000 | Buy Now |
|
Onlinecomponents.com | Black Rack Mount Cassette Enclosure RoHS: Compliant |
2 In Stock |
|
$402.2600 / $423.4300 | Buy Now |
DISTI #
79662506
|
Verical | Holds up to eight QuickNet Cassettes, FAP adapter panels, or FOSM splice modules RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 2 |
|
$522.9380 / $550.4590 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$399.4300 | Buy Now |