Part Details for FCE17E09SM240 by BURNDY
Overview of FCE17E09SM240 by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09SM240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 820pF |
Price & Stock for FCE17E09SM240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61667464
|
Verical | Conn D-Sub SKT 9 POS 1.37mm SolderCup STCable Mount 9 Terminal 1 Port Min Qty: 100 Package Multiple: 100 Date Code: 2214 | Americas - 200 |
|
$8.0670 | Buy Now |