Part Details for FCE17E09AD350 by Amphenol Corporation
Overview of FCE17E09AD350 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09AD350 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Adaptor, 1000pF |
Price & Stock for FCE17E09AD350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCE17E09AD350
|
Avnet Americas | CONN ADPT DS 9M/F FLTR 1000PF - Boxed Product (Development Kits) (Alt: FCE17E09AD350) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Box | 0 |
|
RFQ | |
DISTI #
523-FCE17E09AD350
|
Mouser Electronics | D-Sub Adapters & Gender Changers Filter Connector, 9pin, Adaptor, 1000pF | 0 |
|
$20.9900 / $22.0300 | Order Now |