Part Details for FCE17E09AD250 by Amphenol Corporation
Overview of FCE17E09AD250 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09AD250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Adaptor, 1000pF | |
FCE17E09AD250G | Amphenol Communications Solutions | Filtered D-sub, 9pin, Adapter, 1000pf, |
Price & Stock for FCE17E09AD250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCE17E09AD250
|
Avnet Americas | D Sub Connector Adapter, 1000pF, Standard D Sub, Plug, 9 Ways, Standard D Sub, Receptacle, 9 Ways - Boxed Product (Development Kits) (Alt: FCE17E09AD250) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
RFQ |