Part Details for FCE17C37PA412 by Amphenol Commercial
Overview of FCE17C37PA412 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCE17C37PA412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71783572
|
RS | Connector, Filter Connector, 37pin, Pin, R/A, .318'' Footprint, 470pF | Amphenol Commercial (Amphenol CS) FCE17C37PA412 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$53.6400 | RFQ |
DISTI #
AMLFCE17C37PA412
|
Heilind Electronics | FCE17C37PA412-FLTRCONN37,RA.31 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLFCE17C37PA412
|
Interstate Connecting Components | FCE17C37PA412-FLTRCONN37,RA.31 | 0 |
|
Buy Now |