Part Details for FCE17B25SB45B by Amphenol Commercial
Overview of FCE17B25SB45B by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCE17B25SB45B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71783554
|
RS | Connector, Filter Connector, 25pin, Socket, R/A, .405'' Footprint, 1000pF | Amphenol Commercial (Amphenol CS) FCE17B25SB45B RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$40.4400 | RFQ |
DISTI #
AMLFCE17B25SB45B
|
Heilind Electronics | FILT RGHT ANGLE D SUB | Americas - 0 in Stock |
|
$20.7382 / $21.3966 | Buy Now |
DISTI #
AMLFCE17B25SB45B
|
Interstate Connecting Components | FILT RGHT ANGLE D SUB | 0 |
|
$20.7382 / $21.3966 | Buy Now |