Part Details for FCE17B25PM280 by Amphenol Commercial
Overview of FCE17B25PM280 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25PM280 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 47000pF | |
FCE17B25PM280G | Amphenol Communications Solutions | D-Sub, Filtered, 25 Position, Pin, Solder Cup |
Price & Stock for FCE17B25PM280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71783545
|
RS | Connector, Filter Connector, 25pin, Pin, Solder Cup, 47000pF | Amphenol Commercial (Amphenol CS) FCE17B25PM280 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$55.4500 | RFQ |
DISTI #
AMLFCE17B25PM280
|
Heilind Electronics | 25CKT FILT D SUB , SOLDER CUP ROHS COMPLIANT | Americas - 0 in Stock |
|
$28.4711 / $28.9160 | Buy Now |
DISTI #
AMLFCE17B25PM280
|
Interstate Connecting Components | 25CKT FILT D SUB , SOLDER CUP ROHS COMPLIANT | 0 |
|
$28.4711 / $28.9160 | Buy Now |